Part Details for 095-850-237M025 by Amphenol RF
Overview of 095-850-237M025 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-237M025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7850
|
Newark | Bnc Right Angle Plug To Smb Straight Plug Rg-174 50 Ohm 250 Mm (9.84 Inches) |Amphenol Rf 095-850-237M025 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4100 / $29.7700 | Buy Now |
DISTI #
115-095-850-237M025-ND
|
DigiKey | COAX CBL BNC TO SMB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$23.3400 / $41.9200 | Buy Now |
DISTI #
AMR095-850-237M025
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO SMB ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly BNC Right Angle Plug to SMB Straight Plug RG-174 250 mm Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$19.1900 / $31.2900 | Buy Now |
DISTI #
095-850-237M025
|
TME | Cable, BNC male,SMB female, angled,straight, 0.25m, 50Ω Min Qty: 1 | 0 |
|
$25.9700 / $37.1000 | RFQ |
DISTI #
AMR095-850-237M025
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO SMB ST | 0 |
|
Buy Now | |
DISTI #
095-850-237M025
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.0400 / $23.2700 | Buy Now |
|
Master Electronics | RF Cable Assembly BNC Right Angle Plug to SMB Straight Plug RG-174 250 mm Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$19.1900 / $31.2900 | Buy Now |
DISTI #
54846.1
|
TestEquity LLC | Amphenol RF 095-850-237M025 RF Cable, BNC Rt Angle Plug to SMB Straight Plug, RG-174, 250mm L, 50 Ohm | 0 |
|
$29.2900 | Buy Now |