Part Details for 095-850-237-036 by Amphenol RF
Overview of 095-850-237-036 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-237-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7848
|
Newark | Bnc Right Angle Plug To Smb Straight Plug Rg-174 50 Ohm 36 Inches (914 Mm) |Amphenol Rf 095-850-237-036 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6000 / $31.1600 | Buy Now |
DISTI #
115-095-850-237-036-ND
|
DigiKey | CBL ASSY BNC-SMB PLUG-PLUG 36" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.7444 | Buy Now |
DISTI #
AMR095-850-237-036
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO SMB ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly BNC Right Angle Plug to SMB Straight Plug RG-174 36 in Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$20.1100 / $32.7600 | Buy Now |
DISTI #
AMR095-850-237-036
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO SMB ST | 0 |
|
Buy Now | |
DISTI #
095-850-237-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$22.0400 / $24.3600 | Buy Now |
|
Master Electronics | RF Cable Assembly BNC Right Angle Plug to SMB Straight Plug RG-174 36 in Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$20.1100 / $32.7600 | Buy Now |
DISTI #
54844.1
|
TestEquity LLC | Amphenol RF 095-850-237-036 RF Cable, BNC Rt Angle Plug to SMB Straight Plug, RG-174, 36" L, 50 Ohm | 0 |
|
$30.8500 | Buy Now |