Part Details for 095-850-230M400 by Amphenol Corporation
Overview of 095-850-230M400 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-230M400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-230M400
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC RP Plug to TNC RP Jack, LMR-400, 50 ohm, 13.1 ft, 4 m - Bag (Alt: 095-850-230M400) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$60.6720 | Buy Now |
DISTI #
523-095-850-230M400
|
Mouser Electronics | RF Cable Assemblies RP-TNC Straight Jack 0 4 M Length 50 Ohms RoHS: Compliant | 0 |
|
$68.7900 / $69.8000 | Order Now |