Part Details for 095-850-226M100 by Amphenol Corporation
Overview of 095-850-226M100 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-226M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3818
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, LMR-400, 50 ohm, 3.3 ft, 1 m - Bulk (Alt: 82AH3818) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 23 Partner Stock |
|
$35.0600 / $38.9700 | Buy Now |
DISTI #
095-850-226M100
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, LMR-400, 50 ohm, 3.3 ft, 1 m - Bag (Alt: 095-850-226M100) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$34.1240 / $50.6340 | Buy Now |
DISTI #
523-095-850-226M100
|
Mouser Electronics | RF Cable Assemblies TNC Straight Plug to 0 1 M Length 50 Ohms RoHS: Compliant | 4 |
|
$30.5800 / $34.9700 | Buy Now |
Part Details for 095-850-226M100
095-850-226M100 CAD Models
095-850-226M100 Part Data Attributes
|
095-850-226M100
Amphenol Corporation
Buy Now
|
Compare Parts:
095-850-226M100
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |