Part Details for 095-850-221M075 by Amphenol RF
Results Overview of 095-850-221M075 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-221M075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5700
|
Newark | Tnc Straight Plug To Tnc Bulkhead Jack On Lmr 200 Cable, Arc, 0.75 Meters Rohs Compliant: Yes |Amphe... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7500 / $50.5000 | Buy Now |
DISTI #
095-850-221M075-ND
|
DigiKey | COAX CBL TNC TO TNC 29.5" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.1964 | Buy Now |
DISTI #
AMR095-850-221M075
|
Heilind Electronics | TNC STRAIGHT BULKHEAD JACK IP6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$44.1100 / $63.9980 | Buy Now |
DISTI #
AMR095-850-221M075
|
Interstate Connecting Components | TNC STRAIGHT BULKHEAD JACK IP6 | 0 |
|
Buy Now | |
DISTI #
095-850-221M075
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$37.5900 / $41.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$44.1100 / $63.9980 | Buy Now |