Part Details for 095-850-218L100 by Amphenol RF
Overview of 095-850-218L100 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-218L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6560
|
Newark | Rf Cable Assy, Bnc-Hd Bnc Plug, 100Ft, Connector Type A:Bnc Straight Plug, Connector Type B:Hd-Bnc Straight Plug, Coaxial Cable Type:Belden 4694R, Impedance:75Ohm, Cable Length - Imperial:100Ft, Cable Length - Metric:30.5M Rohs Compliant: Yes |Amphenol Rf 095-850-218L100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$369.1500 / $380.0900 | Buy Now |
DISTI #
3937-095-850-218L100-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLG 100' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$560.7091 / $710.2400 | Buy Now |
DISTI #
095-850-218L100-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLG 100' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$370.0736 | Buy Now |
DISTI #
AMR095-850-218L100
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$345.5400 / $966.8000 | Buy Now |
DISTI #
AMR095-850-218L100
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-218L100
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$315.5000 / $350.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$345.5400 / $966.8000 | Buy Now |
DISTI #
54714.1
|
TestEquity LLC | Amphenol RF 095-850-218L100 RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 4694R, 1200" L, 75 Ohm | 0 |
|
$452.7900 | Buy Now |