Part Details for 095-850-217M300 by Amphenol Corporation
Overview of 095-850-217M300 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-217M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-217M300
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to HD BNC Plug, Belden 4505R, 75 ohm, 9.8 ft, 3 m, Black - Bag (Alt: 095-850-217M300) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-850-217M300
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to HD BNC Plug, Belden 4505R, 75 ohm, 9.8 ft, 3 m, Black - Bag (Alt: 095-850-217M300) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$52.1875 / $81.9950 | Buy Now |
DISTI #
523-095-850-217M300
|
Mouser Electronics | RF Cable Assemblies BNC Plg HD-BNC Plg Bldn 4505R 12G 3.00M RoHS: Compliant | 2 |
|
$66.0700 / $97.2900 | Buy Now |
DISTI #
095-850-217M300
|
Avnet Abacus | RF / Coaxial Cable Assembly, BNC Plug to HD BNC Plug, Belden 4505R, 75 ohm, 9.8 ft, 3 m, Black (Alt: 095-850-217M300) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |