Part Details for 095-850-217M200 by Amphenol RF
Overview of 095-850-217M200 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-217M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6542
|
Newark | Rf Cable Assy, Bnc-Hd Bnc Plug, 6.6Ft, Connector Type A:Bnc Straight Plug, Connector Type B:Hd-Bnc Straight Plug, Coaxial Cable Type:Belden 4505R, Impedance:75Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M Rohs Compliant: Yes |Amphenol Rf 095-850-217M200 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2000 / $66.3100 | Buy Now |
DISTI #
095-850-217M200-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLG 6.6' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.8116 | Buy Now |
DISTI #
AMR095-850-217M200
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.4100 / $109.2400 | Buy Now |
DISTI #
095-850-217M200
|
TME | Cable, 75Ω, BNC HD męski male,BNC male, straight, 2m Min Qty: 1 | 0 |
|
$60.9900 / $87.1300 | RFQ |
DISTI #
AMR095-850-217M200
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
54695.1
|
TestEquity LLC | Amphenol RF 095-850-217M200 RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 4505R, 2m L, 75 Ohm | 0 |
|
$69.7700 | Buy Now |