Part Details for 095-850-217M075 by Amphenol RF
Overview of 095-850-217M075 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-217M075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6536
|
Newark | Rf Cable Assy, Bnc-Hd Bnc Plug, 29.5", Connector Type A:Bnc Straight Plug, Connector Type B:Hd-Bnc Straight Plug, Coaxial Cable Type:Belden 4505R, Impedance:75Ohm, Cable Length - Imperial:29.5", Cable Length - Metric:750Mm Rohs Compliant: Yes |Amphenol Rf 095-850-217M075 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1700 / $49.4000 | Buy Now |
DISTI #
095-850-217M075-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLG-PL 29.53" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
42 In Stock |
|
$38.3900 / $43.5100 | Buy Now |
DISTI #
AMR095-850-217M075
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.7800 / $59.1700 | Buy Now |
DISTI #
AMR095-850-217M075
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
54690.1
|
TestEquity LLC | Amphenol RF 095-850-217M075 RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 4505R, 750mm L, 75 Ohm | 0 |
|
$49.9000 | Buy Now |