Part Details for 095-850-215M100 by Amphenol RF
Overview of 095-850-215M100 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-215M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6484
|
Newark | Rf Cable Assy, Hd Bnc Plug-Bnc Jack, 3.3Ft, Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4505R, Impedance:75Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M Rohs Compliant: Yes |Amphenol Rf 095-850-215M100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7300 / $48.1800 | Buy Now |
DISTI #
3937-095-850-215M100-ND
|
DigiKey | COAX CBL BNC TO HD-BNC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$65.2364 / $82.6000 | Buy Now |
DISTI #
ARF3353-ND
|
DigiKey | COAX CBL BNC TO HD-BNC Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.1768 | Buy Now |
DISTI #
V99:2348_22962992
|
Arrow Electronics | Cable Assembly Belden 4505R 1m HD-BNC to BNC M-F Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1916 | Americas - 25 |
|
$12.7800 | Buy Now |
DISTI #
AMR095-850-215M100
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 21 Factory Stock |
|
$43.0600 / $56.7900 | Buy Now |
DISTI #
AMR095-850-215M100
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Jack to HD-BNC Plug Belden 4505R Cab Min Qty: 25 | 14 |
|
$35.8800 / $45.4300 | Buy Now |
DISTI #
095-850-215M100
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$36.6800 / $40.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 21 Factory Stock |
|
$43.0600 / $56.7900 | Buy Now |