Part Details for 095-850-215-024 by Amphenol RF
Overview of 095-850-215-024 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-215-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6468
|
Newark | Rf Cable Assy, Hd Bnc Plug-Bnc Jack, 24", Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4505R, Impedance:75Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm Rohs Compliant: Yes |Amphenol Rf 095-850-215-024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5300 / $32.6200 | Buy Now |
DISTI #
3937-095-850-215-024-ND
|
DigiKey | COAX CBL BNC TO HD-BNC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$57.1454 / $72.3500 | Buy Now |
DISTI #
ARF3347-ND
|
DigiKey | COAX CBL BNC TO HD-BNC Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2 In Stock |
|
$23.8246 / $42.7300 | Buy Now |
DISTI #
V99:2348_22962986
|
Arrow Electronics | Cable Assembly Belden 4505R 0.609m HD-BNC to BNC M-F Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1916 | Americas - 25 |
|
$2.2080 / $11.6040 | Buy Now |
DISTI #
AMR095-850-215-024
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$37.7100 / $49.7300 | Buy Now |
DISTI #
AMR095-850-215-024
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Jack to HD-BNC Plug Belden 4505R Cab Min Qty: 25 | 7 |
|
$31.4300 / $39.7900 | Buy Now |
DISTI #
095-850-215-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$33.7600 / $37.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$37.7100 / $49.7300 | Buy Now |