There are no models available for this part yet.
Overview of 095-850-214-024 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-214-024 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH7803
|
Newark | Hd-Bnc Straight Plug To Hd-Bnc Straight Plug B4794R 75 Ohm 24 Inches 12G (610 Mm) |Amphenol Rf 095-850-214-024 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1500 / $52.8900 | Buy Now | |
DISTI #
3937-095-850-214-024-ND
|
DigiKey | CBL ASSY HD-BNC PLUG TO PLUG 24" Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
ARF3288-ND
|
DigiKey | CBL ASSY HD-BNC PLUG TO PLUG 24" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.8588 | Buy Now | |
DISTI #
V99:2348_22830457
|
Arrow Electronics | Cable Assembly Belden 4794R 0.61m HD-BNC to HD-BNC M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1902 | Americas - 25 |
|
$2.2580 / $11.8687 | Buy Now | |
DISTI #
AMR095-850-214-024
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$43.6600 / $63.3500 | Buy Now | ||
DISTI #
AMR095-850-214-024
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | ||
DISTI #
095-850-214-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$37.6300 / $41.3500 | Buy Now | |
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$43.6600 / $63.3500 | Buy Now | ||
DISTI #
54610.1
|
TestEquity LLC | Amphenol RF 095-850-214-024 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, Belden 4794R, 24" L, 75 Ohm | 0 |
|
$45.9300 | Buy Now |
CAD Models for 095-850-214-024 by Amphenol RF
Part Data Attributes for 095-850-214-024 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|