Part Details for 095-850-201M300 by Amphenol RF
Overview of 095-850-201M300 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-201M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7782
|
Newark | 1.0-2.3 Straight Plug To Bnc Straight Plug Rg-179 75 Ohm 3 M (118.11 Inches) |Amphenol Rf 095-850-201M300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6700 / $51.1600 | Buy Now |
DISTI #
095-850-201M300-ND
|
DigiKey | CBL ASSY 1.0/2.3-BNC PLG-PL 9.8' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.2528 | Buy Now |
DISTI #
AMR095-850-201M300
|
Heilind Electronics | 1.0-2.3 STRAIGHT PLUG TO BNC S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.2300 / $61.2700 | Buy Now |
DISTI #
AMR095-850-201M300
|
Interstate Connecting Components | 1.0-2.3 STRAIGHT PLUG TO BNC S | 0 |
|
Buy Now | |
DISTI #
095-850-201M300
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$36.3800 / $39.9900 | Buy Now |
DISTI #
54588.1
|
TestEquity LLC | Amphenol RF 095-850-201M300 RF Cable, 1.0-2.3 Straight Plug to BNC Straight Plug, RG-179, 3m L, 75 Ohm | 0 |
|
$44.4300 | Buy Now |