Part Details for 095-850-201M200 by Amphenol RF
Overview of 095-850-201M200 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-201M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7781
|
Newark | 1.0-2.3 Straight Plug To Bnc Straight Plug Rg-179 75 Ohm 2 M (78.74 Inches) |Amphenol Rf 095-850-201M200 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0400 / $42.2200 | Buy Now |
DISTI #
095-850-201M200-ND
|
DigiKey | CBL ASSY 1.0/2.3-BNC PLG-PL 6.6' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.9960 | Buy Now |
DISTI #
AMR095-850-201M200
|
Heilind Electronics | 1.0-2.3 STRAIGHT PLUG TO BNC S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8500 / $50.5600 | Buy Now |
DISTI #
AMR095-850-201M200
|
Interstate Connecting Components | 1.0-2.3 STRAIGHT PLUG TO BNC S | 0 |
|
Buy Now | |
DISTI #
095-850-201M200
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$30.0100 / $33.0100 | Buy Now |
DISTI #
54587.1
|
TestEquity LLC | Amphenol RF 095-850-201M200 RF Cable, 1.0-2.3 Straight Plug to BNC Straight Plug, RG-179, 2m L, 75 Ohm | 0 |
|
$36.6700 | Buy Now |