Part Details for 095-850-193-180 by Amphenol RF
Overview of 095-850-193-180 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-193-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7888
|
Newark | Rf Coax, Hd-Bnc Plug-Bnc Jack, 180", Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:180", Cable Length - Metric:4.57M Rohs Compliant: Yes |Amphenol Rf 095-850-193-180 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5900 / $82.0600 | Buy Now |
DISTI #
095-850-193-180-ND
|
DigiKey | COAX CBL BNC TO HD-BNC Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$80.2040 | Buy Now |
DISTI #
AMR095-850-193-180
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$64.8500 / $135.1900 | Buy Now |
DISTI #
AMR095-850-193-180
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-193-180
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$63.7200 / $67.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$64.8500 / $135.1900 | Buy Now |
DISTI #
54543.1
|
TestEquity LLC | Amphenol RF 095-850-193-180 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 4855R, 180" L, 75 Ohm | 0 |
|
$85.2700 | Buy Now |