Part Details for 095-850-193-012 by Amphenol RF
Overview of 095-850-193-012 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-193-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF3119-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
217 In Stock |
|
$27.6399 / $37.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 In Stock |
|
$27.3100 / $41.6100 | Buy Now |
DISTI #
56648161
|
Verical | Cable Assembly Belden 4794R 0.305m HD-BNC to BNC F-M Bag Min Qty: 2 Package Multiple: 1 Date Code: 2124 | Americas - 24 |
|
$43.1568 / $52.2083 | Buy Now |
DISTI #
40802297
|
Verical | Cable Assembly Belden 4794R 0.305m HD-BNC to BNC F-M Bag Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$29.2610 / $31.2702 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 In Stock |
|
$27.3100 / $41.6100 | Buy Now |