Part Details for 095-850-192M125 by Amphenol RF
Overview of 095-850-192M125 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-192M125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7871
|
Newark | Rf Coax, Hd-Bnc Plug-Bnc Jack, 4.1Ft, Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4794R, Impedance:75Ohm, Cable Length - Imperial:4.1Ft, Cable Length - Metric:1.25M Rohs Compliant: Yes |Amphenol Rf 095-850-192M125 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0600 / $69.9600 | Buy Now |
DISTI #
095-850-192M125-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLG 4.1' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.3720 | Buy Now |
DISTI #
AMR095-850-192M125
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.2800 / $115.2500 | Buy Now |
DISTI #
AMR095-850-192M125
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-192M125
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$54.3200 / $57.8600 | Buy Now |
DISTI #
54526.1
|
TestEquity LLC | Amphenol RF 095-850-192M125 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 4794R, 1.25m L, 75 Ohm | 0 |
|
$72.7300 | Buy Now |
Part Details for 095-850-192M125
095-850-192M125 CAD Models
095-850-192M125 Part Data Attributes:
|
095-850-192M125
Amphenol RF
Buy Now
|
Compare Parts:
095-850-192M125
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |