Part Details for 095-850-192M050 by Amphenol RF
Overview of 095-850-192M050 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-192M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7867
|
Newark | Rf Coax, Hd-Bnc Plug-Bnc Jack, 19.7", Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4794R, Impedance:75Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm Rohs Compliant: Yes |Amphenol Rf 095-850-192M050 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1800 / $52.9300 | Buy Now |
DISTI #
095-850-192M050-ND
|
DigiKey | CBL ASSY BNC-HDBNC JCK-PL 19.69" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.8892 | Buy Now |
DISTI #
AMR095-850-192M050
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.6900 / $63.3800 | Buy Now |
DISTI #
AMR095-850-192M050
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-192M050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$38.8500 / $41.3700 | Buy Now |
DISTI #
54522.1
|
TestEquity LLC | Amphenol RF 095-850-192M050 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 4794R, 500mm L, 75 Ohm | 0 |
|
$52.0200 | Buy Now |
Part Details for 095-850-192M050
095-850-192M050 CAD Models
095-850-192M050 Part Data Attributes
|
095-850-192M050
Amphenol RF
Buy Now
|
Compare Parts:
095-850-192M050
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |