Part Details for 095-850-189M025 by Amphenol RF
Overview of 095-850-189M025 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-189M025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7012
|
Newark | Rf Coax, Bnc Plug-Hd Bnc Plug, 250Mm, Connector Type A:Bnc Straight Plug, Connector Type B:Hd-Bnc Straight Plug, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:9.9", Cable Length - Metric:250Mm Rohs Compliant: Yes |Amphenol Rf 095-850-189M025 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1100 / $36.4400 | Buy Now |
DISTI #
ARF2694-ND
|
DigiKey | COAX CBL BNC TO HD-BNC Min Qty: 1 Lead time: 12 Weeks Container: Bag |
91 In Stock |
|
$24.0654 / $38.1700 | Buy Now |
DISTI #
71675894
|
RS | HD-BNC Straight Plug to BNC Straight Plug on Belden 4855R, 0.25 meters | Amphenol RF 095-850-189M025 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1900 / $38.9400 | RFQ |
DISTI #
AMR095-850-189M025
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Plug on Belden 4855R 12G Optimized 0.25 meters RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$25.5500 / $38.3100 | Buy Now |
DISTI #
77826639
|
Verical | Cable Assembly Belden 4855R 0.25m HD-BNC to BNC M-M Bag Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$44.8895 / $56.0783 | Buy Now |
DISTI #
095-850-189M025
|
TME | Cable, BNC HD male,BNC male, straight, 0.25m, 75Ω Min Qty: 1 | 0 |
|
$31.1100 / $44.4300 | RFQ |
DISTI #
AMR095-850-189M025
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-189M025
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$28.5400 / $29.9100 | Buy Now |
|
Master Electronics | HD-BNC Straight Plug to BNC Straight Plug on Belden 4855R 12G Optimized 0.25 meters RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$25.5500 / $38.3100 | Buy Now |