Part Details for 095-850-185-006 by Amphenol RF
Overview of 095-850-185-006 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-185-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2310
|
Newark | Hd-Bnc Straight Plug To Hd-Bnc Straight Plug Rg-316 50 Ohm 6 Inches (152 Mm) |Amphenol Rf 095-850-185-006 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2200 / $36.5800 | Buy Now |
DISTI #
ARF2711-ND
|
DigiKey | COAX CBL HD-BNC TO HD-BNC Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.9108 | Buy Now |
DISTI #
71675831
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on RG-316, 50 Ohm, 6 inches | Amphenol RF 095-850-185-006 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.4300 / $38.9800 | RFQ |
DISTI #
AMR095-850-185-006
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on RG-316 50 Ohm 6 inches RoHS: Compliant | 1 Factory Stock |
|
$30.1900 / $43.8000 | Buy Now |
DISTI #
095-850-185-006
|
TME | Cable, BNC HD male,both sides, straight, 0.153m, 50Ω Min Qty: 1 | 0 |
|
$31.5900 / $45.1300 | RFQ |
DISTI #
AMR095-850-185-006
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | |
DISTI #
095-850-185-006
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$25.8600 / $28.5900 | Buy Now |
|
Master Electronics | HD-BNC Straight Plug to HD-BNC Straight Plug on RG-316 50 Ohm 6 inches RoHS: Compliant | 1 Factory Stock |
|
$30.1900 / $43.8000 | Buy Now |
DISTI #
54436.1
|
TestEquity LLC | Amphenol RF 095-850-185-006 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, RG-316, 6" L, 50 Ohm | 0 |
|
$35.9200 | Buy Now |