Part Details for 095-850-166-060 by Amphenol RF
Overview of 095-850-166-060 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-166-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6307
|
Newark | Bnc Straight Plug To Bnc Straight Plug B1694A 75 Ohm 60 Inches (1524 Mm) |Amphenol Rf 095-850-166-060 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8500 / $32.6200 | Buy Now |
DISTI #
3937-095-850-166-060-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 5' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$38.4000 / $51.6700 | Buy Now |
DISTI #
95-850-166-060-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 5' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.1376 | Buy Now |
DISTI #
70727702
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 1694A, 60 inches | Amphenol RF 095-850-166-060 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9900 | RFQ |
DISTI #
AMR095-850-166-060
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 1694A 60 inches RoHS: Compliant | 4 Factory Stock |
|
$19.6700 / $35.0100 | Buy Now |
DISTI #
AMR095-850-166-060
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Plug to BNC Plug Belden 1694A Cable Min Qty: 25 | 3 |
|
$21.1200 / $28.4200 | Buy Now |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on Belden 1694A 60 inches RoHS: Compliant | 4 Factory Stock |
|
$19.6700 / $35.0100 | Buy Now |
DISTI #
54422.1
|
TestEquity LLC | Amphenol RF 095-850-166-060 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 1694A, 60" L, 75 Ohm | 0 |
|
$28.0100 | Buy Now |