Part Details for 095-850-165M050 by Amphenol RF
Results Overview of 095-850-165M050 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
095-850-165M050 Information
095-850-165M050 by Amphenol RF is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 095-850-165M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6290
|
Newark | Bnc Straight Plug To Bnc Straight Plug B1505A 75 Ohm 500 Mm (19.68 Inches) |Amphenol Rf 095-850-165M... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1600 / $22.7000 | Buy Now |
DISTI #
95-850-165M050-ND
|
DigiKey | COAX CBL BNC TO BNC 19.6" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$17.1572 / $26.6000 | Buy Now |
DISTI #
70727720
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 1505A, 0.50 Meters | Amphenol RF 095-850-165M050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9800 / $25.2500 | RFQ |
DISTI #
AMR095-850-165M050
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 1505A 0.50 Meters RoHS: Compliant | 1 Factory Stock |
|
$12.8800 / $22.3600 | Buy Now |
DISTI #
095-850-165M050
|
TME | Cable, BNC male,both sides, straight, 0.5m, 75Ω Min Qty: 1 | 0 |
|
$15.2700 / $21.8100 | RFQ |
DISTI #
AMR095-850-165M050
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on Belden 1505A 0.50 Meters RoHS: Compliant | 1 Factory Stock |
|
$12.8800 / $22.3600 | Buy Now |