Part Details for 095-850-162M125 by Amphenol RF
Overview of 095-850-162M125 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-162M125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6256
|
Newark | Bnc Straight Plug To Hd-Bnc Straight Plug B1505A 75 Ohm 1.25 M (49.21 Inches) |Amphenol Rf 095-850-162M125 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1700 / $35.3500 | Buy Now |
DISTI #
3937-095-850-162M125-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLG-PL 4.921" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$41.6000 / $55.9800 | Buy Now |
DISTI #
95-850-162M125-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLG-PL 4.921" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7367 | Buy Now |
DISTI #
70727764
|
RS | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A, 1.25 Meters | Amphenol RF 095-850-162M125 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2300 | RFQ |
DISTI #
AMR095-850-162M125
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A 1.25 Meters RoHS: Compliant | 1 Factory Stock |
|
$29.1800 / $42.3300 | Buy Now |
DISTI #
AMR095-850-162M125
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
|
Master Electronics | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A 1.25 Meters RoHS: Compliant | 1 Factory Stock |
|
$29.1800 / $42.3300 | Buy Now |
DISTI #
54379.1
|
TestEquity LLC | Amphenol RF 095-850-162M125 RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 1505A, 1.25m L, 75 Ohm | 0 |
|
$30.3100 | Buy Now |