Part Details for 095-850-156M025 by Amphenol RF
Overview of 095-850-156M025 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-156M025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6143
|
Newark | 1.0-2.3 Straight Plug To Hd-Bnc Straight Plug B1505A 75 Ohm 250 Mm (9.84 Inches) |Amphenol Rf 095-850-156M025 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1900 / $35.3600 | Buy Now |
DISTI #
095-850-156M025-ND
|
DigiKey | CBL ASY 1.0/2.3-HDBNC P-P 9.843" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7520 | Buy Now |
DISTI #
70727871
|
RS | Cable Assy, BNC Plug to Push-Pull Plug on Belden 1505A, 0.25 Meters | Amphenol RF 095-850-156M025 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2500 | RFQ |
DISTI #
AMR095-850-156M025
|
Heilind Electronics | 1.0-2.3 STRAIGHT PLUG TO HD-BN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1505A 0.25 Meters RoHS: Compliant | 0 |
|
$29.1900 / $42.3500 | Buy Now |
DISTI #
AMR095-850-156M025
|
Interstate Connecting Components | 1.0-2.3 STRAIGHT PLUG TO HD-BN | 0 |
|
Buy Now | |
DISTI #
54278.1
|
TestEquity LLC | Amphenol RF 095-850-156M025 RF Cable, 1.0-2.3 Straight Plug to HD-BNC Straight Plug, Belden 1505A, 250mm L, 75 Ohm | 0 |
|
$30.3200 | Buy Now |