Part Details for 095-850-131M050 by Amphenol RF
Results Overview of 095-850-131M050 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
095-850-131M050 Information
095-850-131M050 by Amphenol RF is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 095-850-131M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2333
|
Newark | Rf Coax, Hd-Bnc Plug-Bnc Plug, 0.5M, Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc S... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9900 / $38.6400 | Buy Now |
DISTI #
ARF2638-ND
|
DigiKey | COAX CBL BNC TO HD-BNC 19.6" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.6159 / $43.7200 | Buy Now |
DISTI #
71675826
|
RS | HD-BNC Straight Plug to BNC Straight Plug on Belden 1694A, 0.50 Meters | Amphenol RF 095-850-131M050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.4500 / $49.4400 | RFQ |
DISTI #
AMR095-850-131M050
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Plug on Belden 1694A 0.50 Meters RoHS: Compliant | 1 Factory Stock |
|
$31.9000 / $46.2770 | Buy Now |
DISTI #
AMR095-850-131M050
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-131M050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$27.3500 / $30.2100 | Buy Now |
|
Master Electronics | HD-BNC Straight Plug to BNC Straight Plug on Belden 1694A 0.50 Meters RoHS: Compliant | 1 Factory Stock |
|
$31.9000 / $46.2770 | Buy Now |