Part Details for 095-850-130M030 by Amphenol RF
Overview of 095-850-130M030 by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-130M030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2322
|
Newark | Rf Coax, Hd-Bnc Plug-Bnc Plug, 0.3M, Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Belden 1855A, Impedance:75Ohm, Cable Length - Imperial:11.81", Cable Length - Metric:300Mm Rohs Compliant: Yes |Amphenol Rf 095-850-130M030 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0500 / $31.6900 | Buy Now |
DISTI #
3937-095-850-130M030-ND
|
DigiKey | CBL ASSY BNC-HDBNC PL-PL 11.811" Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
Buy Now | |
DISTI #
ARF2633-ND
|
DigiKey | CBL ASSY BNC-HDBNC PL-PL 11.811" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.2456 | Buy Now |
DISTI #
V99:2348_17608261
|
Arrow Electronics | Cable Assembly Belden 1855A 0.3m HD-BNC to BNC M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1716 | Americas - 25 |
|
$7.3480 | Buy Now |
DISTI #
71675815
|
RS | HD-BNC Straight Plug to BNC Straight Plug on Belden 1855A, 0.30 Meters | Amphenol RF 095-850-130M030 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$32.4500 / $33.8300 | RFQ |
DISTI #
AMR095-850-130M030
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Plug on Belden 1855A 0.30 Meters RoHS: Compliant | 2 Factory Stock |
|
$19.0700 / $33.3100 | Buy Now |
DISTI #
095-850-130M030
|
TME | Cable, BNC HD male,BNC male, straight, 0.3m, 75Ω Min Qty: 1 | 0 |
|
$28.0600 / $40.0900 | RFQ |
DISTI #
AMR095-850-130M030
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Plug to HD-BNC Plug Belden 1855A Cab Min Qty: 25 | 1 |
|
$20.7400 / $27.6100 | Buy Now |