Part Details for 095-825-121M050 by Amphenol RF
Overview of 095-825-121M050 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-825-121M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2357
|
Newark | Rf Cable Assy, Mhv Plug-Plug, 19.69", Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:19.69", Cable Length - Metric:500Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-825-121M050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5400 / $26.4100 | Buy Now |
DISTI #
115-095-825-121M050-ND
|
DigiKey | MHV STRAIGHT PLUG TO MHV STRAIGH Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.2044 | Buy Now |
DISTI #
AMR095-825-121M050
|
Heilind Electronics | MHV STRAIGHT PLUG TO MHV STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$18.8600 / $28.3400 | Buy Now |
DISTI #
AMR095-825-121M050
|
Interstate Connecting Components | MHV STRAIGHT PLUG TO MHV STRAI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$18.8600 / $28.3400 | Buy Now |