Part Details for 095-820-197-048 by Amphenol Corporation
Overview of 095-820-197-048 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-820-197-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-820-197-048
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Jack to TNC RP Plug, LMR-195, 50 ohm, 48 ", 1.2 m - Bag (Alt: 095-820-197-048) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$26.6556 | Buy Now |
DISTI #
523-095820197048
|
Mouser Electronics | RF Cable Assemblies FAKRA Straight Jack to RP-TNC Straight Plug LMR-195 50 Ohm 48 Inches Z Key Code (1219 mm) RoHS: Compliant | 0 |
|
$27.3500 / $27.4800 | Order Now |