Part Details for 095-820-196M500 by Amphenol RF
Overview of 095-820-196M500 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-820-196M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8228
|
Newark | Cbl Assy, Fakra Jack-R/A Tnc Plug, 16.4 , Connector To Connector:Fakra Jack To 90° Tnc Plug, Coaxial Cable Type:Lmr-195, Impedance:50Ohm, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-820-196M500 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1400 / $51.0000 | Buy Now |
DISTI #
115-095-820-196M500-ND
|
DigiKey | COAX CBL TNC TO FAKRA III Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.8436 | Buy Now |
DISTI #
AMR095-820-196M500
|
Heilind Electronics | FAKRA STRAIGHT JACK TO TNC RIG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$44.5400 / $64.6200 | Buy Now |
DISTI #
AMR095-820-196M500
|
Interstate Connecting Components | FAKRA STRAIGHT JACK TO TNC RIG | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$44.5400 / $64.6200 | Buy Now |