Part Details for 095-820-109-30H by Amphenol RF
Overview of 095-820-109-30H by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-820-109-30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7751
|
Newark | Amc Right Angle Plug To Fakra Straight Bulkhead Plug Ip67 1.37 Mm 50 Ohm 300 Mm (11.8 Inches) |Amphenol Rf 095-820-109-30H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9000 / $23.1500 | Buy Now |
DISTI #
115-095-820-109-30H-ND
|
DigiKey | CBL ASSY U.FL-FAKRA PL-P 11.811" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.9048 | Buy Now |
DISTI #
AMR095-820-109-30H
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO FAKRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 300 mm Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$19.4100 / $44.7300 | Buy Now |
DISTI #
AMR095-820-109-30H
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO FAKRA | 0 |
|
Buy Now | |
DISTI #
095-820-109-30H
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$20.0600 | Buy Now |
|
Master Electronics | RF Cable Assembly AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 300 mm Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$19.4100 / $44.7300 | Buy Now |
DISTI #
54230.1
|
TestEquity LLC | Amphenol RF 095-820-109-30H RF Micro-Cable, AMC Rt Angle Plug to FAKRA Straight Plug, Bulkhead, 300mm L, 50 Ohm | 0 |
|
$24.1500 | Buy Now |