Part Details for 095-820-109-25A by Amphenol Corporation
Results Overview of 095-820-109-25A by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-820-109-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-820-109-25A
|
Avnet Americas | Cable Assembly Coaxial 0.25m SMB Plug to AMC Right Angle Plug - Bag (Alt: 095-820-109-25A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$15.3625 / $20.3490 | Buy Now |
DISTI #
523-095-820-109-25A
|
Mouser Electronics | RF Cable Assemblies FKRA(M)-AMC(M)1.37MM 9.84 Str Blkhd Plug RoHS: Compliant | 88 |
|
$18.9100 / $19.3300 | Buy Now |
Part Details for 095-820-109-25A
095-820-109-25A CAD Models
095-820-109-25A Part Data Attributes
|
095-820-109-25A
Amphenol Corporation
Buy Now
|
Compare Parts:
095-820-109-25A
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |