Part Details for 095-725-127-004 by Amphenol RF
Overview of 095-725-127-004 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-127-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2148
|
Newark | Cable Assy, Smpm Plug-Plug, 4", Connector To Connector:Smpm Plug To Smpm Plug, Coaxial Cable Type:T-Flex 405, Impedance:50Ohm, Cable Length - Imperial:4", Cable Length - Metric:101.6Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-725-127-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$40.2000 | Buy Now |
DISTI #
115-095-725-127-004-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 4" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
16 In Stock |
|
$46.3687 / $57.5400 | Buy Now |
DISTI #
AMR095-725-127-004
|
Heilind Electronics | SMPM STRAIGHT PLUG TO SMPM STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.2600 / $67.1200 | Buy Now |
DISTI #
AMR095-725-127-004
|
Interstate Connecting Components | SMPM STRAIGHT PLUG TO SMPM STR | 0 |
|
Buy Now |