There are no models available for this part yet.
Overview of 095-725-119-048 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-725-119-048 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH7660
|
Newark | Smp Straight Plug To Smp Straight Plug 0.047 Hand Formable 50 Ohm 48 Inches (1219 Mm) |Amphenol Rf 095-725-119-048 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7100 / $61.8800 | Buy Now | |
DISTI #
115-095-725-119-048-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 4' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.4788 | Buy Now | |
DISTI #
AMR095-725-119-048
|
Heilind Electronics | SMP STRAIGHT PLUG TO SMP STRAI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RF Cable Assembly SMP Straight Plug to SMP Straight Plug Hand Formable 0.047 Inch 48 in Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$54.0500 / $78.4200 | Buy Now | ||
DISTI #
AMR095-725-119-048
|
Interstate Connecting Components | SMP STRAIGHT PLUG TO SMP STRAI | 0 |
|
Buy Now | ||
DISTI #
095-725-119-048
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$46.3100 / $51.1800 | Buy Now | |
Master Electronics | RF Cable Assembly SMP Straight Plug to SMP Straight Plug Hand Formable 0.047 Inch 48 in Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$54.0500 / $78.4200 | Buy Now | ||
DISTI #
54134.1
|
TestEquity LLC | Amphenol RF 095-725-119-048 RF Cable, SMP Straight Plug to SMP Straight Plug, Hand Formable, 48" L, 50 Ohm | 0 |
|
$55.2300 | Buy Now |
CAD Models for 095-725-119-048 by Amphenol RF
Part Data Attributes for 095-725-119-048 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|