Part Details for 095-725-118-009 by Amphenol RF
Overview of 095-725-118-009 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-118-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7628
|
Newark | Smp Right Angle Plug To Smp Straight Plug 0.085 Hand Formable 50 Ohm 9 Inches (229 Mm) |Amphenol Rf 095-725-118-009 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5600 / $39.3100 | Buy Now |
DISTI #
115-095-725-118-009-ND
|
DigiKey | COAX CBL SMP TO SMP Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.5252 | Buy Now |
DISTI #
AMR095-725-118-009
|
Heilind Electronics | SMP RIGHT ANGLE PLUG TO SMP ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 9 in Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$32.4500 / $47.0800 | Buy Now |
DISTI #
AMR095-725-118-009
|
Interstate Connecting Components | SMP RIGHT ANGLE PLUG TO SMP ST | 0 |
|
Buy Now | |
DISTI #
095-725-118-009
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$27.8100 / $30.7300 | Buy Now |
|
Master Electronics | RF Cable Assembly SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 9 in Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$32.4500 / $47.0800 | Buy Now |
DISTI #
54102.1
|
TestEquity LLC | Amphenol RF 095-725-118-009 RF Cable, SMP Rt Angle Plug to SMP Straight Plug, Hand Formable, 9" L, 50 Ohm | 0 |
|
$33.5800 | Buy Now |