Part Details for 095-725-115-080 by Amphenol RF
Results Overview of 095-725-115-080 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
095-725-115-080 Information
095-725-115-080 by Amphenol RF is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 095-725-115-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2506
|
Newark | Rf Cable, Smpm Plug-R/A Plug, 8", Connector To Connector:Smpm Plug To 90° Smpm Plug, Coaxial Cable... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3900 / $69.1000 | Buy Now |
DISTI #
115-095-725-115-080-ND
|
DigiKey | COAX CBL SMPM TO SMPM 8" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.8736 | Buy Now |
DISTI #
AMR095-725-115-080
|
Heilind Electronics | SMPM RIGHT ANGLE PLUG TO SMPM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly 0.047 Semi-Rigid Conformable 0.203m SMPM to SMPM M-M Bag RoHS: Compliant | 1 Factory Stock |
|
$54.6100 / $113.8390 | Buy Now |
DISTI #
AMR095-725-115-080
|
Interstate Connecting Components | SMPM RIGHT ANGLE PLUG TO SMPM | 0 |
|
Buy Now | |
DISTI #
095-725-115-080
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$51.7100 / $57.1500 | Buy Now |
|
Master Electronics | Cable Assembly 0.047 Semi-Rigid Conformable 0.203m SMPM to SMPM M-M Bag RoHS: Compliant | 1 Factory Stock |
|
$54.6100 / $113.8390 | Buy Now |
DISTI #
54057.1
|
TestEquity LLC | Amphenol RF 095-725-115-080 RF Cable, SMPM Rt Angle Plug to SMPM Straight Plug, Hand Formable, 8" L,... more | 0 |
|
$71.8600 | Buy Now |