Part Details for 095-725-111M010 by Amphenol RF
Overview of 095-725-111M010 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-111M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0948
|
Newark | Rf Coax, Smpm Plug-Smpm Plug, 100Mm, Connector Type A:Smpm Straight Plug, Connector Type B:Smpm Straight Plug, Coaxial Cable Type:0.085" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm Rohs Compliant: Yes |Amphenol Rf 095-725-111M010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$10.9000 | Buy Now |
DISTI #
ARF2655-ND
|
DigiKey | CBL ASSY SMPM PLUG-PLUG 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.3748 / $61.2700 | Buy Now |
DISTI #
V99:2348_17676105
|
Arrow Electronics | Cable Assembly 0.085 Semi-Rigid Conformable 0.1m SMPM to SMPM M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1816 | Americas - 25 |
|
$13.6300 | Buy Now |
DISTI #
71675788
|
RS | SMPM Straight Plug to SMPM Straight Plug on .085 Conformable cable, 0.1 meters | Amphenol RF 095-725-111M010 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$54.7600 / $59.5200 | RFQ |
DISTI #
AMR095-725-111M010
|
Heilind Electronics | SMPM STRAIGHT PLUG TO SMPM STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Straight Plug to SMPM Straight Plug on .085 Conformable cable 0.1 meters RoHS: Compliant | 0 |
|
$46.0300 / $66.7800 | Buy Now |
DISTI #
AMR095-725-111M010
|
Interstate Connecting Components | SMPM STRAIGHT PLUG TO SMPM STR | 0 |
|
Buy Now | |
DISTI #
095-725-111M010
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$39.4400 / $43.6000 | Buy Now |
DISTI #
54006.1
|
TestEquity LLC | Amphenol RF 095-725-111M010 RF Cable, SMPM Straight Plug to SMPM Straight Plug, Hand Formable, 100mm L, 50 Ohm | 0 |
|
$53.0600 | Buy Now |