Part Details for 095-725-111-030 by Amphenol RF
Results Overview of 095-725-111-030 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
095-725-111-030 Information
095-725-111-030 by Amphenol RF is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 095-725-111-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0934
|
Newark | Rf Coax, Smpm Plug-Smpm Plug, 76.2Mm, Connector Type A:Smpm Straight Plug, Connector Type B:Smpm Straight Plug, Coaxial Cable Type:0.085" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:3", Cable Length - Metric:76.2Mm Rohs Compliant: Yes |Amphenol Rf 095-725-111-030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$10.8400 | Buy Now |
DISTI #
ARF2654-ND
|
DigiKey | COAX CBL SMPM TO SMPM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
14 In Stock |
|
$44.4188 / $66.8100 | Buy Now |
DISTI #
V99:2348_17675627
|
Arrow Electronics | Cable Assembly 0.085 Semi-Rigid Conformable 0.076m SMPM to SMPM M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1935 | Americas - 21 |
|
$5.2980 / $5.3110 | Buy Now |
DISTI #
71675774
|
RS | SMPM Straight Plug to SMPM Straight Plug on .085 Conformable cable, 3 inches | Amphenol RF 095-725-111-030 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$68.6800 / $74.6300 | RFQ |
DISTI #
AMR095-725-111-030
|
Heilind Electronics | SMPM STRAIGHT PLUG TO SMPM STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Straight Plug to SMPM Straight Plug on .085 Conformable cable 3 inches RoHS: Compliant | 1 Factory Stock |
|
$48.0900 / $69.7700 | Buy Now |
DISTI #
59637672
|
Verical | Cable Assembly 0.085 Semi-Rigid Conformable 0.076m SMPM to SMPM M-M Bag Min Qty: 5 Package Multiple: 1 | Americas - 15 |
|
$15.1760 | Buy Now |
DISTI #
095-725-111-030
|
TME | Cable, SMPM female,both sides, straight, 0.076m, 50Ω Min Qty: 1 | 0 |
|
$45.8500 / $65.5100 | RFQ |
DISTI #
AMR095-725-111-030
|
Interstate Connecting Components | SMPM STRAIGHT PLUG TO SMPM STR | 0 |
|
Buy Now | |
DISTI #
095-725-111-030
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$41.1900 / $45.5400 | Buy Now |