Part Details for 095-725-108-360 by Amphenol RF
Overview of 095-725-108-360 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-108-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6116
|
Newark | Smp Straight Plug To Smp Straight Plug 0.085 Hand Formable 50 Ohm 36 Inches (914 Mm) |Amphenol Rf 095-725-108-360 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5800 / $59.1800 | Buy Now |
DISTI #
ARF2295-ND
|
DigiKey | COAX CBL SMP TO SMP Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.8428 | Buy Now |
DISTI #
71675767
|
RS | SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 36 inches | Amphenol RF 095-725-108-360 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$58.8600 / $66.8900 | RFQ |
DISTI #
AMR095-725-108-360
|
Heilind Electronics | SMP STRAIGHT PLUG TO SMP STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Straight Plug to SMP Straight Plug on .085 Conformable cable 36 inches RoHS: Compliant | 1 Factory Stock |
|
$51.6900 / $75.0000 | Buy Now |
DISTI #
AMR095-725-108-360
|
Interstate Connecting Components | SMP STRAIGHT PLUG TO SMP STRAI | 0 |
|
Buy Now | |
|
Master Electronics | SMP Straight Plug to SMP Straight Plug on .085 Conformable cable 36 inches RoHS: Compliant | 1 Factory Stock |
|
$51.6900 / $75.0000 | Buy Now |
DISTI #
53985.1
|
TestEquity LLC | Amphenol RF 095-725-108-360 RF Cable, SMP Straight Plug to SMP Straight Plug, Hand Formable, 36" L, 50 Ohm | 0 |
|
$53.7200 | Buy Now |