Part Details for 095-725-107-120 by Amphenol RF
Overview of 095-725-107-120 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-107-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6100
|
Newark | Smp Straight Plug To Smp Straight Plug Tflex 405 50 Ohm 12 Inches (305 Mm) |Amphenol Rf 095-725-107-120 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1900 / $54.8700 | Buy Now |
DISTI #
ARF2305-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
40 In Stock |
|
$46.2036 / $75.2200 | Buy Now |
DISTI #
71675745
|
RS | SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 12 inches | Amphenol RF 095-725-107-120 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9900 / $61.9500 | RFQ |
DISTI #
AMR095-725-107-120
|
Heilind Electronics | SMP STRAIGHT PLUG TO SMP STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Straight Plug to SMP Straight Plug on Tflex 405 cable 12 inches RoHS: Compliant | 1 Factory Stock |
|
$47.9300 / $69.5300 | Buy Now |
DISTI #
095-725-107-120
|
TME | Cable, SMP female,both sides, straight, 0.305m, 50Ω Min Qty: 1 | 0 |
|
$51.7100 / $73.8800 | RFQ |
DISTI #
AMR095-725-107-120
|
Interstate Connecting Components | SMP STRAIGHT PLUG TO SMP STRAI | 0 |
|
Buy Now | |
|
Master Electronics | SMP Straight Plug to SMP Straight Plug on Tflex 405 cable 12 inches RoHS: Compliant | 1 Factory Stock |
|
$47.9300 / $69.5300 | Buy Now |
DISTI #
53963.1
|
TestEquity LLC | Amphenol RF 095-725-107-120 RF Cable, SMP Straight Plug to SMP Straight Plug, Times TFlex 405, 12" L, 50 Ohm | 0 |
|
$49.7900 | Buy Now |