Part Details for 095-700-38-060 by Amphenol RF
Results Overview of 095-700-38-060 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
095-700-38-060 Information
095-700-38-060 by Amphenol RF is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 095-700-38-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5460
|
Newark | Cable Assy, Smb Plug-Plug, Rg58, 60", Connector To Connector:Smb Plug To Smb Plug, Coaxial Cable T... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1700 / $33.0000 | Buy Now |
DISTI #
115-095-700-38-060-ND
|
DigiKey | COAX CABLE SMB TO SMB 5' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.4436 | Buy Now |
DISTI #
AMR095-700-38-060
|
Heilind Electronics | SMB STRAIGHT PLUG TO SMB STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$27.2400 / $39.5230 | Buy Now |
DISTI #
095-700-38-060
|
TME | Cable, SMB female,both sides, straight, 1.524m, 50Ω Min Qty: 1 | 0 |
|
$25.8900 / $36.9900 | RFQ |
DISTI #
AMR095-700-38-060
|
Interstate Connecting Components | SMB STRAIGHT PLUG TO SMB STRAI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$27.2400 / $39.5230 | Buy Now |