Part Details for 095-700-37-M150 by Amphenol RF
Overview of 095-700-37-M150 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1501ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1508KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1505KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx |
Price & Stock for 095-700-37-M150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5433
|
Newark | Cable Assy, Smb Plug-Plug, Rg174, 1.5M, Connector To Connector:Smb Plug To Smb Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:4.9Ft, Cable Length - Metric:1.5M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-700-37-M150 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0600 / $24.6700 | Buy Now |
DISTI #
115-095-700-37-M150-ND
|
DigiKey | COAX CBL SMB TO SMB Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.5452 | Buy Now |
DISTI #
AMR095-700-37-M150
|
Heilind Electronics | SMB STRAIGHT PLUG TO SMB STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$16.3000 / $25.9300 | Buy Now |
DISTI #
095-700-37-M150
|
TME | Cable, SMB female,both sides, straight, 1.5m, 50Ω Min Qty: 1 | 0 |
|
$21.3500 / $30.5200 | RFQ |
DISTI #
AMR095-700-37-M150
|
Interstate Connecting Components | SMB STRAIGHT PLUG TO SMB STRAI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$16.3000 / $25.9300 | Buy Now |
DISTI #
53934.1
|
TestEquity LLC | Amphenol RF 095-700-37-M150 RF Cable, SMB Straight Plug to SMB Straight Plug, RG-174, 1.5m L, 50 Ohm | 0 |
|
$21.1800 | Buy Now |