Part Details for 095-1328-09-300 by Dialight
Overview of 095-1328-09-300 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-823MXB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
MSS6132-823MXC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
MSS6132-823 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 095-1328-09-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003791345
|
Sager | Dialight | 0 |
|
Buy Now |