Part Details for 095-0608-2055 by TE Connectivity
Overview of 095-0608-2055 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-333L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 095-0608-2055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 095-0608-2055=Mcdg3-Rm-21S6G7- |Amp Te Connectivity 095-0608-2055 /MCDG3-R-21S6G7 RoHS: Compliant |
25 In Stock |
|
$181.0700 / $217.1700 | Buy Now |
DISTI #
73508045
|
Verical | 095-0608-2055 Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 24 |
|
$240.1620 / $282.3210 | Buy Now |
|
Master Electronics | 095-0608-2055=Mcdg3-Rm-21S6G7- |Amp Te Connectivity 095-0608-2055 /MCDG3-R-21S6G7 RoHS: Compliant |
25 In Stock |
|
$181.0700 / $217.1700 | Buy Now |