Part Details for 095-0604-2037 /MCDR3-B-9S5L5- by TE Connectivity
Overview of 095-0604-2037 /MCDR3-B-9S5L5- by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0604HQ-10NXJBB | Coilcraft Inc | General Purpose Inductor, 0.0104uH, 5%, 1 Element, Air-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT | |
0604HQ-2N6XJLB | Coilcraft Inc | General Purpose Inductor, 0.0026uH, 5%, 1 Element, Air-Core, SMD, 1610, CHIP, 1610, ROHS COMPLIANT | |
0604HQ-6N8XJBB | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT |
Price & Stock for 095-0604-2037 /MCDR3-B-9S5L5-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H5395
|
Newark | 095-0604-2037=Mcdr3-B-9S5L5-0 Rohs Compliant: No |Microdot Te Connectivity 095-0604-2037 /MCDR3-B-9S5L5- RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3000 / $56.2100 | Buy Now |