Part Details for 094B by Essentra Components
Overview of 094B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46185094BF1-E33-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46365094BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46365094BF1-E33-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for 094B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-094B-ND
|
DigiKey | TAPERED CAP - OD RANGE: 107.1 - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
151 In Stock |
|
$0.5106 / $0.8700 | Buy Now |
DISTI #
144-094B
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.6700 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$0.6820 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 107.1 - 112.9 mm (4.215 - 4.445 in) - in)side Diameter Range 105 - 111.2 mm (4.135 - 4.378 in) - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.6610 / $0.7980 | Buy Now |