Part Details for 0948C0C0756050 by HARTING Technology Group
Overview of 0948C0C0756050 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0948C0C0756050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4921
|
Newark | M12 X-Cod 8-Pol St/St M/M Pur 5.0M |Harting 0948C0C0756050 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.7700 / $110.2200 | Buy Now |
DISTI #
1195-0948C0C0756050-ND
|
DigiKey | CIRC CBL 8POS RCPT TO RCPT 16.4' Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.1170 | Buy Now |
DISTI #
617-0948C0C0756050
|
Mouser Electronics | Harting M12 X-cod 8-pol st/st m/m PUR 5.0m | 0 |
|
$88.1900 / $94.8900 | Order Now |
DISTI #
75125476
|
RS | M12 X-cod 8-pol st/st m/m PUR 5.0m | HARTING 0948C0C0756050 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$100.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$78.2300 | Buy Now |
DISTI #
HRT0948C0C0756050
|
Heilind Electronics | M12 X-COD 8-POL STST MM PUR 5. | Americas - 0 in Stock |
|
Buy Now |