-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0796
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, Cat6A Frnc Green, 2.0M |Harting 09488787588020 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0300 / $21.6600 | Buy Now |
DISTI #
09488787588020-ND
|
DigiKey | RJ INDUSTRIAL RJ45 DUALBOOT PATC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$11.5159 / $24.0800 | Buy Now |
DISTI #
617-09488787588020
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45 DUAL CBL ASSY CAT6A 2.0M RoHS: Compliant | 8 |
|
$11.5100 / $19.0000 | Buy Now |
DISTI #
73274358
|
RS | RJ Industrial RJ45 DualBoot Patch Cable, Cat6a FRNC green, 2.0m | HARTING 09488787588020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0200 / $18.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$10.5400 | Buy Now |
DISTI #
HRT09488787588020
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09488787588020
|
TTI | Ethernet Cables / Networking Cables RJ45 DUAL CBL ASSY CAT6A 2.0M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$11.0800 / $16.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488787588020
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488787588020
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |