-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0763
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, Cat6A Frnc Red, 2.0M |Harting 09488787586020 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0300 / $21.6600 | Buy Now |
DISTI #
09488787586020-ND
|
DigiKey | RJ INDUSTRIAL RJ45 DUALBOOT PATC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5999 / $20.6100 | Buy Now |
DISTI #
617-09488787586020
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45 DUAL CBL ASSY CAT6A 2.0M RoHS: Compliant | 0 |
|
$11.4000 / $20.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$10.7800 | Buy Now |
DISTI #
HRT09488787586020
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
$11.4286 / $16.6000 | Buy Now |
DISTI #
09488787586020
|
TTI | Ethernet Cables / Networking Cables RJ45 DUAL CBL ASSY CAT6A 2.0M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$11.8000 / $19.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488787586020
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488787586020
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |