-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0652
|
Newark | Rj Industrial Rj45 Cable Assembly, Varioboot Rj45 (Set Left-Right) To Straight Dualboot Rj45, Cat6A Frnc Red, 15M |Harting 09488587586150 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.1500 / $88.9700 | Buy Now |
DISTI #
1195-09488587586150-ND
|
DigiKey | RJ INDUSTRIAL RJ45 CABLE ASSEMBL Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3900 | Buy Now |
DISTI #
617-09488587586150
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 Cable Assembly, VarioBoot RJ45 (set Left-Right) to straight DualBoot RJ45, Cat6a FRNC red, 15m | 0 |
|
$44.7500 / $57.2100 | Order Now |
DISTI #
73271410
|
RS | RJ Industrial RJ45 Cable, VarioBoot RJ45-straight DualBoot RJ45,Cat6a red, 15m | HARTING 09488587586150 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3100 / $55.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$43.2800 | Buy Now |
DISTI #
HRT09488587586150
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CABLE ASSEM | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488587586150
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488587586150
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |