-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3500
|
Newark | Patch Cord, Rj45 Plug-Plug, Yel, 6.6Ft, Lan Category:Cat6A, Cat7, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:2M Rohs Compliant: Yes |Harting 09488585745020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7400 / $29.0500 | Buy Now |
DISTI #
1195-8894-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36 In Stock |
|
$20.6471 / $27.8800 | Buy Now |
DISTI #
617-09488585745020
|
Mouser Electronics | Ethernet Cables / Networking Cables VB RJ45 LaR VB RJ45 LaR Cat.6A PUR 2.0m RoHS: Compliant | 32 |
|
$20.6400 / $27.8800 | Buy Now |
DISTI #
71816479
|
RS | RJ45 Cable Assembly VarioBoot, RJ45(Left-Right),Cat6a yellow,2.0mm | HARTING 09488585745020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$21.5600 | Buy Now |
DISTI #
HRT09488585745020
|
Heilind Electronics | CBL,VAR BT RJ45 L/R TO VB RJ45 L/R CAT.6A PUR 2.0M | Americas - 0 in Stock |
|
$22.5000 / $27.6667 | Buy Now |
DISTI #
09488585745020
|
TTI | Ethernet Cables / Networking Cables VB RJ45 LaR VB RJ45 LaR Cat.6A PUR 2.0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$20.4300 / $27.6000 | Buy Now |
DISTI #
09488585745020
|
TME | Patch cord, S/FTP, 6a, stranded, Cu, PUR, yellow, 2m, 27AWG, Cores: 8 Min Qty: 1 | 0 |
|
$23.3800 / $35.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488585745020
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488585745020
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |